Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.540 |
10+ | € 18.550 |
20+ | € 17.280 |
Product Information
Product Overview
Zinc Primer is a zinc phosphate based, fast drying protective primer for metal surfaces. Formulated with modified alkyd resins, zinc phosphate and o there anti-corrosion pigments. Ambersil Zinc Primer fights rust and gives longer lasting interior and exterior corrosion resistance to topcoats. It ensures better topcoat adhesion and coverage, and retains topcoat colour brilliance. Slows down rust by inhibition and complex building. Saves pre-paint time by quickly filling hairline cracks and slight imperfections. Strong adhesion on degreased, bare metal surfaces. No chlorinated and no aromatic solvents. Typical areas of application are car bodywork, farm machinery and equipment, boat fittings, steel building elements, metal windows, chassis and frames, seams and spot welds.
- 400ml fill size
- Mat light grey appearance
- Modified alkyd resin type
- Zinc-phosphate pigment
- Drying times to touch is 30min at 20°C (45% RH)
- Complete curing is 24h at 20°C (45% RH)
- Salt spray (ASTM B 117)is <gt/> 500h (35μm film thickness)
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Paint
Aerosol
400ml
-
Metal Surfaces
-
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate