Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPUJ193700
Order Code1123858
Product RangeSPUJ
Technical Datasheet
1,499 In Stock
1,440 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.910 |
10+ | € 1.450 |
25+ | € 1.280 |
50+ | € 1.240 |
100+ | € 1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPUJ193700
Order Code1123858
Product RangeSPUJ
Technical Datasheet
Product RangeSPUJ
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact Configuration4PDT
Switch OperationOff-On
Contact Voltage DC Nom30V
Pushbutton Actuator StyleSquare
Contact Current Max100mA
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The SPUJ193700 is a 2mm 4-pole PCB Travel Horizontal Pushbutton Switch with non shorting changeover timing. This SPUJ series switch supports latching operation and straight terminal type. 5mm in lever height from the mounting surface of a PC board. Standard knobs are available. Suitable for multiple circuits.
- 2.3 ±1N Operating force
- 20mΩ/40mΩ Maximum contact resistance (initial performance/after lifetime)
- 3mm Total travel
Applications
Audio
Technical Specifications
Product Range
SPUJ
Panel Cutout Diameter
-
Switch Operation
Off-On
Pushbutton Actuator Style
Square
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Pushbutton Switch Type
Standard
Contact Configuration
4PDT
Contact Voltage DC Nom
30V
Contact Current Max
100mA
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001642