Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 164.520 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 164.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDEL-422607 BK001
Order Code3247020
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Conductor Area CSA0.14mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.991mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.14mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Metric)
305m
Voltage Rating
300V
External Diameter
0.991mm
Product Range
-
Technical Docs (1)
Alternatives for DEL-422607 BK001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072