Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No65804 SL005
Order Code1744988
Product RangeXtra-Guard Flex Series
Technical Datasheet
60 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 144.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 144.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No65804 SL005
Order Code1744988
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.2mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65804 series Xtra-Guard® standard unshielded Flex Control Cable comes with an oil-resistant PVC jacket. The long-lasting flex cable is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. The rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6 rating. It meets NFPA standard 79 for industrial machinery.
- CPR: Not Yet Qualified
- -5 to 90°C Operating temperature range
Applications
Robotics, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Copper
External Diameter
7.2mm
Product Range
Xtra-Guard Flex Series
No. of Cores
4Core
Conductor Area CSA
1mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 65804 SL005
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.404