Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 78.460 |
5+ | € 76.890 |
10+ | € 75.320 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 78.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6010C SL005
Order Code1235617
Technical Datasheet
Cable ShieldingScreened
No. of Pairs3 Pair
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.25mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 6010C SL005 is a 100ft 3-pair 22AWG 300V grey shielded Communication and Control Cable with stranded tinned copper conductors, polypropylene insulation, individual aluminium/polyester foil shield, foil facing inward solid tinned copper drain wire, slate PVC jacket. Foil shield, 25% overlap minimum, for moderate EMI needs. Pairs are identified by different colours.
- CPR: Not Yet Qualified
- High performance
- 49lbs Maximum pull tension
- 1.22mm Jacket thickness
- REACH regulation (EC 1907/2006)
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
0.34mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PVC
External Diameter
8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1