Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 88.580 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 88.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5857 WH005
Order Code2290744
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge18AWG
Conductor Area CSA0.96mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 0.25mm
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.753mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5857 WH005 is a 100ft 18AWG 600V white Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. This MIL-DTL-16878/4 type E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 14.9lbs Maximum pull tension
- 0.010mm Insulation thickness
- -60°C to 200°C Temperature range
- EXBHE NEMA HP3 type
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.753mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
0.96mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 0.25mm
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3674