4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.430 |
5+ | € 20.020 |
10+ | € 19.610 |
Product Information
Product Overview
The 3047 BK005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flame resistance
- 0.88lbs Maximum pull tension
- 0.09µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
30AWG
100ft
105°C
300V
1.118mm
-
Black
0.057mm²
30.5m
7 x 38AWG
Tinned Copper
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3047 BK005
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate