Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.620 |
5+ | € 59.410 |
10+ | € 58.200 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€ 60.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1636 RD005
Order Code2291052
Technical Datasheet
Jacket MaterialEPR Rubber
Jacket ColourRed
Wire Gauge18AWG
Conductor Area CSA0.83mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
No. of Max Strands x Strand Size65 x 36AWG
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.48mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1636 RD005 is a 100ft 18AWG 5000V red Test Lead Hook-up Wire with stranded tinned copper conductors and EPR rubber insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 12.8lbs Maximum pull tension
- 1.14mm Insulation thickness
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
EPR Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.48mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.83mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
65 x 36AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8165