Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 645.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 645.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1636 BK001
Order Code4531985
Technical Datasheet
Jacket MaterialEPR Rubber
Jacket ColourBlack
Wire Gauge18AWG
Conductor Area CSA0.829mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max90°C
No. of Max Strands x Strand Size65 x 0.127mm
Voltage Rating5kV
Conductor MaterialCopper
External Diameter3.56mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
EPR Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.56mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.829mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
65 x 0.127mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1647