Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 54.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1635 BK005
Order Code2291055
Technical Datasheet
Jacket MaterialEPR Rubber
Jacket ColourBlack
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
No. of Max Strands x Strand Size41 x 0.127mm
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter3.35mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1635 BK005 is a 100ft black Hook-up Wire with stranded tinned copper conductor and EPR rubber insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 3.2Lbs Maximum pull tension
- 0.09µH/ft Nominal inductance
- -30 to 90°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
EPR Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
3kV
External Diameter
3.35mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.52mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
41 x 0.127mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7257