Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 470.920 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 470.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1635 BK001
Order Code1741829
Technical Datasheet
Jacket MaterialEPR Rubber
Jacket ColourBlack
Wire Gauge20AWG
Conductor Area CSA0.523mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max90°C
No. of Max Strands x Strand Size41 x 0.127mm
Voltage Rating3kV
Conductor MaterialCopper
External Diameter3.56mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
EPR Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
90°C
Voltage Rating
3kV
External Diameter
3.56mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.523mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
41 x 0.127mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1635 BK001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2575