Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.550 |
3+ | € 48.350 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€ 52.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1565 YL005
Order Code3243908
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
No. of Max Strands x Strand SizeSolid
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.88mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Yellow
Conductor Area CSA
0.82mm²
Reel Length (Metric)
30m
Voltage Rating
1kV
External Diameter
1.88mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629