Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE3404
Order Code1186546
Product RangeMRJ
Technical Datasheet
576 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.640 |
5+ | € 27.730 |
10+ | € 26.810 |
20+ | € 26.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE3404
Order Code1186546
Product RangeMRJ
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max20V
Product RangeMRJ
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max20V
SVHCLead (23-Jan-2024)
Product Overview
The MRJE3404 is a 3-pole 4-position Rotary Switch with 30° indexing angle of throw, splash-proof and non-shorting timing contacts. Waterproof seal on shaft, bushing and base, gold-plated contacts.
- 10000MΩ Insulation resistance
- 1000V Dielectric strength
- Moulded in epoxy base
Applications
Industrial
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
20V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
3 Pole
Contact Current AC Max
-
Product Range
MRJ
Contact Current DC Max
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006