Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE2604
Order Code3397735
Product RangeMRJE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE2604
Order Code3397735
Product RangeMRJE
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max20V
Product RangeMRJE
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max20V
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
20V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
MRJE
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007475