Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-5435640-9
Order Code3397719
Product Range7100
Technical Datasheet
1,459 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.800 |
10+ | € 2.010 |
25+ | € 1.900 |
50+ | € 1.790 |
100+ | € 1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-5435640-9
Order Code3397719
Product Range7100
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7100
Switch TypeDIP Sealed
SVHCTo Be Advised
Alternatives for 3-5435640-9
4 Products Found
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Product Range
7100
SVHC
To Be Advised
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
-
Switch Type
DIP Sealed
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215