Print Page
A3S2-2.75
HEX BIT, PHILLIPS, #2X70MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMCO
Manufacturer Part NoA3S2-2.75
Order Code1001161
Product RangeAimco Phillips® Power Bits
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAIMCO
Manufacturer Part NoA3S2-2.75
Order Code1001161
Product RangeAimco Phillips® Power Bits
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH2
Length70mm
Product RangeAimco Phillips® Power Bits
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Bit Type
Phillips
Length
70mm
SVHC
No SVHC (17-Dec-2014)
Hex Bit Size
PH2
Product Range
Aimco Phillips® Power Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014