Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022AF
Order Code1568590
Product Range7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 608.210 |
3+ | € 600.980 |
5+ | € 593.740 |
10+ | € 586.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 608.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022AF
Order Code1568590
Product Range7000 Series
Technical Datasheet
Contact Voltage VDC-
Time Min1min
Time Max0
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Contact Voltage VDC
-
Time Max
0
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
1min
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240VAC
Nom Input Voltage
120VAC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 7022AF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.027404
Product traceability