AEQ5-300FL1.25
AEQ-SERIES,THRU-HOLE MOUNT
Quantity | Price (ex VAT) |
---|---|
3+ | € 129.110 |
Product Information
Product Overview
AEQ5-300FL1.25 is an UltraVolt® AEQ series of ultra-miniature high voltage power DC-DC converter. The small size of the unit and ease of control make the AEQ series optimal for hand-held devices, portable equipment, and other small high-voltage projects. Suitable for mass spectrometry, gas chromatography, spectrometers, PZT drivers, flat-panel displays, fibre-optic telecom detectors, particle physics detectors, laser range finder detectors, Silicon (SiD) detectors, ionization chamber detectors, Avalanche photo diodes (APD), Photo multiplier tubes (PMT), Photodiodes (PD), Multi-pixel photon counters (MPPC), channel electron multipliers, Silicon photomultipliers (SiPM), Microchannel plates (MCP), biasing supplies applications.
- Adjustable 0 to 600VDC (floating/reversible unit)
- Input voltage is 5V(<450mA), output voltage is 300V(4.16mA), output power is 1.25W
- Ultra-miniature size (0.5” cube) and ease of installation with PCB mount
- Output short-circuit protection and temperature coefficient of 500ppm/°C
- Reliable modular design, > 3,000,000hours MTBF per Bellcore TR332
- Programmable high voltage output provides superior accuracy over proportional designs
- Separate VCC and high voltage output programming signal eases system DC power configuration
- ±1750VDC input to output isolation is 3x higher than the competition
- Load regulation 30% or less (FL-NL)
- UL/cUL recognized, IPX0 protection class (solid vacuum encapsulation with gold plated pins)
Technical Specifications
UltraVolt AEQ Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate