Print Page
0.2US5-N0.1
US-SERIES MICRO DC TO HVDC CONVERTER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No0.2US5-N0.1
Order Code4587638
Product RangeUltraVolt US Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | € 180.410 |
Price for:Each
Minimum: 3
Multiple: 3
€ 541.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No0.2US5-N0.1
Order Code4587638
Product RangeUltraVolt US Series
Technical Datasheet
Product RangeUltraVolt US Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
0.2US5-N0.1 is an UltraVolt® US series micro-size high voltage power supply designed to meet the needs of design engineers working with commercial, military, industrial, and medical applications. Suitable for Small, lightweight, portable devices, fibre-optic telecom detectors, particle physics detectors, laser range finder detectors, Thin-film bias, Avalanche photo diodes (APD), Silicon photomultipliers (SiPM), Multi-pixel photon counter (MPPC), Ionization detectors, ultrasonic transducers, small PZT drivers, ATE leakage testing, bias supplies.
- 0 to 200VDC output, 5VDC nominal input voltage, 0.1W output power
- Negative output polarity
- Small, lightweight, PCB-mountable package and steel, tin-plated case
- Low output ripple, temperature coefficient, and line regulation
- Integrated overcurrent and short circuit/arc protection
- Achieve product design requirements for size and weight
- Stabilize regulation across changing ambient temperatures and input supply voltages
- Simplify control using board-level 0 to 2.5VDC signals
- Increase power subsystem robustness and reliability
- Protect against external RF and EMI noise
Technical Specifications
Product Range
UltraVolt US Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013