Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.470 |
5+ | € 39.640 |
10+ | € 38.370 |
25+ | € 37.780 |
50+ | € 37.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/CS2
Order Code4569424
Product RangeCS2 Series
Technical Datasheet
Sensor Output TypeSPST-NO
Supply Voltage Range600V AC
Measured Current0A to 250A
Accuracy-
Current Sensor TechnologySolid-Core
Primary Current-
Secondary Signal TypeSPST-NO
Sensor MountingFlange
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product RangeCS2 Series
Technical Specifications
Sensor Output Type
SPST-NO
Measured Current
0A to 250A
Current Sensor Technology
Solid-Core
Secondary Signal Type
SPST-NO
Operating Temperature Min
-15°C
Product Range
CS2 Series
Supply Voltage Range
600V AC
Accuracy
-
Primary Current
-
Sensor Mounting
Flange
Operating Temperature Max
40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22