Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-6045T-471M-T
Order Code3780798
Product RangeASPI-6045T Series
Technical Datasheet
2,665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.324 |
50+ | € 0.270 |
100+ | € 0.223 |
250+ | € 0.205 |
500+ | € 0.184 |
1500+ | € 0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045T-471M-T
Order Code3780798
Product RangeASPI-6045T Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeASPI-6045T Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max2.34ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
ASPI-6045T Series
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
420mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
DC Resistance Max
2.34ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability