Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4010S-1R0MT
Order Code3583944
Product RangeAMDLA4010S Series
Technical Datasheet
3,948 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.609 |
100+ | € 0.494 |
500+ | € 0.425 |
1000+ | € 0.365 |
2000+ | € 0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 6.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4010S-1R0MT
Order Code3583944
Product RangeAMDLA4010S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeAMDLA4010S Series
Power Inductor Case4.4mm x 4mm x 0.8mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height0.8mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AMDLA4010S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
6.5A
Power Inductor Case
4.4mm x 4mm x 0.8mm
DC Resistance Max
0.042ohm
Product Length
4.4mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability