Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIUR-02H-102K
Order Code4142903
Product RangeAIUR-02H Series
Technical Datasheet
2,722 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.591 |
5+ | € 0.534 |
10+ | € 0.499 |
25+ | € 0.459 |
50+ | € 0.431 |
180+ | € 0.356 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-02H-102K
Order Code4142903
Product RangeAIUR-02H Series
Technical Datasheet
Product RangeAIUR-02H Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)220mA
Saturation Current (Isat)510mA
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
AIUR-02H Series
Inductor Construction
Unshielded
Saturation Current (Isat)
510mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
220mA
DC Resistance Max
1.3ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248
Product traceability