Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.353 |
100+ | € 0.300 |
500+ | € 0.281 |
1000+ | € 0.265 |
2000+ | € 0.248 |
4000+ | € 0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0049-Q
Order Code4640361
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Pass Band Frequency6.2GHz to 7.8GHz
RF Filter ApplicationsAutomotive UWB, Secure Car Access, Real-Time Location Systems, Indoor Navigation, Hands-Free Payment
Filter Case Style0805 [2012 Metric]
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
6.2GHz to 7.8GHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (07-Nov-2024)
No. of Pins
4Pins
RF Filter Applications
Automotive UWB, Secure Car Access, Real-Time Location Systems, Indoor Navigation, Hands-Free Payment
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability