Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.640 |
5+ | € 67.270 |
10+ | € 65.890 |
50+ | € 64.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAECR1808X4S-3000S
Order Code3775633
Technical Datasheet
Antenna TypeDome
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingScrew
Gain4dBi
VSWR4
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Dome
Frequency Max
6GHz
Gain
4dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
600MHz
Antenna Mounting
Screw
VSWR
4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002