Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-3225-601-T
Order Code4034597
Product RangeACMP-3225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.256 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 512.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-3225-601-T
Order Code4034597
Product RangeACMP-3225 Series
Technical Datasheet
DC Current Rating1A
Inductance-
Product RangeACMP-3225 Series
Impedance600ohm
Common Mode Filter Case3.2mm x 2.5mm x 2.2mm
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Current Rating
1A
Product Range
ACMP-3225 Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.2mm
Product Width
2.5mm
Qualification
-
Inductance
-
Impedance
600ohm
Product Length
3.2mm
Product Height
2.2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability