Print Page
111 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.413 |
| 10+ | € 0.341 |
| 25+ | € 0.334 |
| 50+ | € 0.326 |
| 100+ | € 0.295 |
| 500+ | € 0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-30.000MHZ-12-B1U-T
Order Code3228351
Product RangeABM8
Technical Datasheet
Frequency Nom30MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance12pF
Frequency Tolerance + / -10ppm
Product RangeABM8
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
30MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
12pF
Product Range
ABM8
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability