Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOC10G03PNBN00NST31
Order Code2831437
Product RangeOC10
Also Known As1SCA126575R1001, GTIN UPC EAN: 6417019565453
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product RangeOC10
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max110V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
110V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
OC10
Contact Current DC Max
10A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3