Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA296230R0157
Order Code3562885
Also Known As7TCA296230R0157
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TCA296230R0157
Order Code3562885
Also Known As7TCA296230R0157
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip Material-
Cable Clamp / Clip Colour-
External Length-
External Width-
Height-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
-
External Length
-
Height
-
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00906