Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA016070R0048
Order Code3559924
Also Known As7TAA016070R0048
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TAA016070R0048
Order Code3559924
Also Known As7TAA016070R0048
Technical Datasheet
Marker TypeWrite On
LegendBlank (No Legend)
Marker Dimensions12.7mm x 31.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Marker Type
Write On
Marker Dimensions
12.7mm x 31.8mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007248