Print Page
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.630 |
5+ | € 53.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No60 6MM
Order Code2135657
Product Range60
Also Known AsFE510054896
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourBrown
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.23"
Tape Width - Metric6mm
Product Range60
Product Overview
- PTFE film electrical tape 60 with silicone adhesive
- 2.0mil PTFE backing
- Silicone thermosetting adhesive
- Supplied on 3 inch cores
- Consistent physical and electrical properties over a broad temperature range
- Suitable for use on high temperature coils, capacitors and wire harnesses
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Imperial
108ft
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
33m
Tape Width - Metric
6mm
Adhesive Type
Silicone Adhesive
Tape Length - Metric
32.9m
Tape Colour
Brown
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.23"
Product Range
60
Technical Docs (2)
Alternatives for 60 6MM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051414