Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 146.510 |
5+ | € 138.710 |
10+ | € 131.770 |
20+ | € 125.710 |
50+ | € 121.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 146.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No60 3/4 X 36 YD
Order Code2500647
Product Range60 Series
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape Colour-
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range60 Series
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
-
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
60 Series
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472