Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No471, ORANGE, 33M X 50MM
Order Code3935713
Product Range471 Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.930 |
5+ | € 50.490 |
10+ | € 39.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No471, ORANGE, 33M X 50MM
Order Code3935713
Product Range471 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeRubber Adhesive
Tape ColourOrange
Total Tape Thickness5.2 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range471 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
General Purpose
Tape Colour
Orange
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
471 Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
5.2 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5