register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 658.600 |
Product Information
Product Overview
3443-82-14 is a 451 series, 1.27mm pitch, ribbon cable wire mount socket. It helps to enable design flexibility in wire-to-board and PLC controllers, especially for small devices. The 1.27mm pitch saves space without a significant reduction in connections. It delivers high connection density to ribbon cable applications. It also helps enable cable end and feed-through termination as well as mass IDC termination for faster connection time. Unlike many other ribbon cable connectors, the header features a true half-size board footprint. Friction latch configurations are available for increased protection against accidental disconnects when using a box header. It is used in wire-to-board connecting applications.
- UL and CUL listed, number of contact is 14
- Higher board density, simple Integration, space savings, versatility
- Ribbon cable compatible wire
- Receptacle connector style
- Beryllium copper contact base material
- 1A current rating, polarizing key, strain relief
- Grey insulation colour, glass filled polyester (PBT) insulation material
- IDC termination method, 125VAC voltage rating
- Operating temperature range from -65°C to 125°C
- Insulation resistance is <gt/>1x10⁹ ohm at 500VDC
Technical Specifications
3M 3316 Universal & 3335, 3640 Assembly Presses
3M 451 Series
3M 451 Series Ribbon Cable Sockets
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate