Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.490 |
5+ | € 19.950 |
10+ | € 18.620 |
Product Information
Product Overview
3M™ Performance Industrial Masking Tape 301E is a thick crepe paper tape for industrial applications with good water resistance. Ideal for cropping, bundling, industrial applications, attachment, marking and protection in different ways. Suggested applications includes general-purpose industrial paint masking, air drying and oven curing of paint and lacquer, bundling, holding and identifying. Designed for industrial paint masking applications. Its temperature performance allows air-drying and oven-curing of paint up to a maximum of 100°C for 1 hour.
- Dimension is 50m x 72mm (L x W)
- Its thick support facilitates the realization of lines
- Suitable for indoor use
- Resistant to solvents and moisture
- Easy and neat detachment of many heating systems after curing
- Buff colour, rubber adhesive, thickness 0.160mm
- 149°C maximum operating temperature, beige colour
- 427 N/100mm tensile strength
- Special back side treatment controls unwind and helps reduce waste
- Good holding power that resists lifting or curling and helps reduce rework
Notes
Tape should not be subjected to outdoor exposure or prolonged periods of sunlight as product may become very difficult to remove.
Technical Specifications
Rubber Adhesive
Beige
164.1ft
2.83"
301E Series
Masking
5.9 mil (0.15 mm)
50m
72mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate