Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 107.210 |
5+ | € 100.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 107.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1345-3/4"X18YD
Order Code3227384
Product Range1345
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1345
SVHCTo Be Advised
Product Overview
- Embossed tin plated copper foil tape 1345
- 1.4mil embossed tin plated copper foil backing with acrylic pressure sensitive adhesive and liner
- Conductivity through the adhesive
- Supplied on a removable liner for easy handling and diecutting
- Meets flame retardant requirements of UL510
- Typically used for applications requiring excellent electrical conductivity
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
1345
Tape Type
Copper
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15