Print Page
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.750 |
10+ | € 5.410 |
100+ | € 4.550 |
250+ | € 4.190 |
500+ | € 4.020 |
1000+ | € 3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10120-6000EL.
Order Code9292675
Product RangeMDR 101
Also Known As7000007362
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts20Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Alternatives for 10120-6000EL.
1 Product Found
Product Overview
The 10120-6000EL is a 20-position Micro D-sub Plug with gold-plated beryllium copper contacts, nickel-plated steel shell and black glass reinforced polyester (PBT) UL94V-0 insulator. IDC/IDT contact termination.
- 1A Current rating
- 500VDC Voltage
- 10⁸Ω Insulation resistance
- 500V Dielectric voltage
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
20Contacts
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004