Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,310 € | 7,31 € |
| Total Prix (hors TVA) | 7,31 € | ||
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 7,310 € |
| 10+ | 5,650 € |
| 25+ | 5,160 € |
| 100+ | 4,760 € |
| 250+ | 4,550 € |
| 500+ | 4,380 € |
| Quantité | Prix (hors TVA) |
|---|---|
| 2500+ | 3,890 € |
| 7500+ | 3,810 € |
Informations produit
Aperçu du produit
The MAX9744ETH+T is a 20W stereo class D speaker amplifier with volume control in 44 pin TQFN package. This Class D audio power amplifier provides class AB amplifier performance with class D efficiency, conserving board space and eliminating the need for a bulky heatsink. This device features single-supply operation, adjustable gain, shutdown mode, a SYNC output, speaker mute and industry-leading click-and-pop suppression. It features a 64-step dual-mode (analogue or digital), programmable volume control and mute function. It offers two modulation schemes, a fixed frequency modulation mode that allows one of several preset switching frequencies to be selected and a spread-spectrum modulation mode that helps to reduce EMI-radiated emissions. It is used in flat-panel televisions, PC speaker systems and multimedia docking stations.
- Supply voltage range is 4.5V to 14V
- Operating temperature range from -40°C to 85°C
- Filter less spread-spectrum modulation lowers radiated RF emissions from speaker cables
- 20W stereo output (4ohm, VDD = 12V, THD+N = 10%)
- Integrated volume control (I2C or analogue)
- Low 0.04% THD+N, high 75dB PSRR & high 93% efficiency
- Low-power shutdown mode
- Short circuit and thermal overload protection
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
22.5W x 2 à 4 ohms
2Canal(aux)
TQFN
4ohm
Montage en surface
85°C
-
No SVHC (04-Feb-2026)
D
2 voies
D
4.5V à 14V
44Broche(s)
2 x Stéréo
-40°C
Class D Speaker Amplifier
MSL 1 - Illimité
TQFN
-
22.5W
Documents techniques (1)
Produits de remplacement pour MAX9744ETH+T
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit