sans TVA

Broadcom BCM2710A1 Cartes Raspberry Pi:

2 produit(s) trouvé(s)

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Afficher davantage
Afficher
Acheteur
Ingénieur
Fabricant
Type SOC
Type de coeur
Nbre de cœurs
Vitesse de processeur
Taille mémoire, RAM
Ports USB
Ports HDMI
Interface Audio/Vidéo
E/S usage général
Support de carte mémoire
Interface caméra
Connectivité Wifi
Connectivité Bluetooth
Prise d'alimentation
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
3838499

RoHS

Pièce
1+
12,780 €
Total:12,78 €
Min : 1 / Mult : 1
Broadcom BCM2710A1
ARM Cortex-A53, 64 bits
4Cores
1GHz
512MB
USB 2.0 x 1
Mni HDMI x1
HDMI, Vidéo composite
40Broche(s)
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n LAN sans fil
Bluetooth 4.2, BLE
Connecteur micro USB
4531088
Pièce
1+
15,530 €
Total:15,53 €
Min : 1 / Mult : 1
Broadcom BCM2710A1
ARM Cortex-A53, 64 bits
4Cores
1GHz
512MB
USB 2.0 x 1
Mni HDMI x1
HDMI, Vidéo composite
40Broche(s)
microSD
CSI-2
LAN sans fil 2.4GHz IEEE 802.11b/g/n
Bluetooth 4.2, BLE
Connecteur micro USB
1-2 sur 2 articles
sur 1 page(s)
Trade Account