Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 4,200 € |
Informations produit
Aperçu du produit
DFR1188 is a Beetle RP2350 mini dual-core development board. The Beetle RP2350 is a coin-sized, high-performance development board powered by Raspberry Pi RP2350 microcontroller. Featuring dual-core processing (ARM Cortex-M33 & RISC-V), 520KB RAM, and 2MB flash, it’s perfect for space-constrained applications like wearables, smart home devices, and industrial IoT. With built-in lithium battery management, 11 accessible IOs, and support for C/C++, MicroPython, and Arduino, it combines portability, efficiency, and ease of use making it the ultimate solution for compact, power-efficient designs. Suitable for DIY retro computers and game consoles, programmable lighting control and stage prop control applications.
- High-performance Raspberry Pi RP2350 chip
- Ultra-compact integrated design
- Built-in lithium battery charging management and voltage monitoring
- 11 programmable I/O interfaces
- Single-sided PCB layout with half-hole process for SMT production
- 150MHz core frequency
- 3.3V operating voltage
- Input Voltage: 5V DC Type-C port and 5V DC VIN pin
- Operating temperature range from -10 to 60°C
- Dimension is 25×20.5mm (module size)
Contenu
Beetle mini board and 2x headers
Spécifications techniques
Raspberry Pi RP2350
2Cores
150MHz
USB 2.0 x 1
-
-
-
-
-
0
ARM Cortex-M33 32 bits / RISC-V Hazard3
0
520KB
-
-
11Broche(s)
-
-
USB Type C
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit