Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoSA1
Order Code7176910
Also Known AsSA1
Your Part Number
Technical Datasheet
405 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.030 |
| 10+ | € 6.820 |
| 20+ | € 6.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSA1
Order Code7176910
Also Known AsSA1
Technical Datasheet
Lock Type-
Width-
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock Material-
Product Range-
Product Overview
The SA1 Adaptor accessory is a part from ABB’s established System pro M compact©, a most complete range of miniature circuit breakers and residual current devices and offers a wide range to cater different applications and provides all the required accessories to complete your installation. The accessory range is wide-ranging and consists of busbars auxiliary and signal contacts, shunt trips, under voltage releases, motor operating devices and automatic reclosing units. Various options and assembly schemes with devices are possible.
- The SA1 Adaptor for padlock with crossbar section 3mm is part of ABB's modular DIN Rail products which offers with System pro M smart and efficient solutions
- ThSupports Miniature Circuit Breakers (MCB) which create electrical safety by protecting installations against overloads & short circuits
- The SA 1 padlock adapter fits directly to the front of each pole (on or off position) and can only be used for built-in contactors of type ESB24 or higher
- Beyond adaptors: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - locally and worldwide
Applications
Signal Processing
Technical Specifications
Lock Type
-
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
-
Width
-
Shackle Clearance - Vertical
-
Lock Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83016000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002