Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVOLEX
Manufacturer Part No152610/1
Order Code3498282
Product Range152610 Series
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range152610 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Male C14 to female C13 socket
- HO5VV-F 1.0mm², 3-core cable
- PVC jacket
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
152610 Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176