Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.380 |
5+ | € 49.760 |
10+ | € 47.010 |
25+ | € 43.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No981HE0B4WA8H01
Order Code4375157
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeHollow D Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 0.5%
Supply Voltage5VDC
Supply Current10mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
10mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Shaft Type
Hollow D Shaft
Electrical Angle
360°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability