Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoBG 20 - 8OHM
Order Code3409805
Also Known AsGTIN UPC EAN: 4007540030203
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.900 |
3+ | € 43.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoBG 20 - 8OHM
Order Code3409805
Also Known AsGTIN UPC EAN: 4007540030203
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric205mm
Impedance8ohm
Power Rating Nom40W
Resonant Frequency38Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial8.071"
Frequency Response Max18kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max70W
External Depth - Metric82mm
External Depth - Imperial3.228"
SVHCNo SVHC (21-Jan-2025)
Product Overview
20cm (8") full-range speaker with tweeter dome. High efficiency, suitable for full-range units as vocal or guitar monitors or as a mid-range unit for full-scale or musicians PA systems.
- <bold>Typical applications</bold>
- Midrange unit for full scale or musicians PA systems
- Vocal or guitar monitors
- Full range speaker for electronic organs and keyboards
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Resonant Frequency
38Hz
Speaker Shape
Round
Frequency Response Max
18kHz
Speaker Mounting
Panel Mount
External Depth - Metric
82mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
205mm
Power Rating Nom
40W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
8.071"
Product Range
-
Power Rating Max
70W
External Depth - Imperial
3.228"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.47