Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoPET175N07
Order Code3404118
Product RangeVelleman PET Filaments
Also Known AsGTIN UPC EAN: 5410329669874
No Longer Stocked
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoPET175N07
Order Code3404118
Product RangeVelleman PET Filaments
Also Known AsGTIN UPC EAN: 5410329669874
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product RangeVelleman PET Filaments
SVHCTo Be Advised
Technical Specifications
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Melting Temperature Max
-
Product Range
Velleman PET Filaments
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.048