Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No187 VT-299
Order Code3390859
Also Known AsGTIN UPC EAN: 3800157629461
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No187 VT-299
Order Code3390859
Also Known AsGTIN UPC EAN: 3800157629461
Lamp Style-
Lamp Base TypeE40 / GES
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage-
Luminous Flux4800lm
Power Rating60W
Supply Voltage240VAC
Energy Rating-
External Length320mm
External Diameter102mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E40 fitting
- Polycarbonate diffuser for uniform ambient lighting
- Aluminium body for excellent heat dissipation
- Low power consumption
- Ideal for residential lighting, commercialal lighting, industrial etc.
Technical Specifications
Lamp Style
-
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
60W
Energy Rating
-
External Diameter
102mm
Lamp Base Type
E40 / GES
CCT
4000K
Beam Angle
300°
Luminous Flux
4800lm
Supply Voltage
240VAC
External Length
320mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715