Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT03281933DISP
Order Code3702322
Tape TypeGeneral Purpose
Tape Width - Metric33mm
Tape Width - Imperial1.3"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourTransparent
Accessory TypeTape Dispenser
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Includes 1x dispenser and x2 rolls of clear tape
- Spool size (WxL): 2x 19mm x 33m
Technical Specifications
Tape Type
General Purpose
Tape Width - Imperial
1.3"
Tape Length - Imperial
108.3ft
Accessory Type
Tape Dispenser
SVHC
No SVHC (08-Jul-2021)
Tape Width - Metric
33mm
Tape Length - Metric
33m
Tape Colour
Transparent
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083