Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoRT03251966
Order Code4266156
Product RangeUltratape - Clear Tape Series
Unable to Retrieve Availability Information
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT03251966
Order Code4266156
Product RangeUltratape - Clear Tape Series
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeUltratape - Clear Tape Series
Technical Specifications
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
Ultratape - Clear Tape Series
Roll Length - Metric
66m
Tape Width - Metric
19mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056