Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoRT03004850BUUL
Order Code4266152
Product RangeUltratape - Heavy Duty Packing Tape Series
Unable to Retrieve Availability Information
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT03004850BUUL
Order Code4266152
Product RangeUltratape - Heavy Duty Packing Tape Series
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeUltratape - Heavy Duty Packing Tape Series
Technical Specifications
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
Ultratape - Heavy Duty Packing Tape Series
Roll Length - Metric
50m
Tape Width - Metric
48mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134