Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 143.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 143.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No221002
Order Code4065428
Technical Datasheet
SVHCTo Be Advised
Product Overview
Ultrafuse® polyoxmethylen based support layer filament developed to be used in combination with Ultrafuse® metal filaments. When printed between support and the object, it creates a barrier during sintering and facilitates the separation of support from the metal part. Ultrafuse® support layer is not developed to print stand-alone parts and should be printed as a layer attached to the support structures in dual extrusion prints.
- Spool size is 0.3Kg
- Outer diameter is 200mm
- Inner diameter is 50.5mm
- Width is 55mm
Notes
Stored at 15 - 25°C in its originally sealed package in a clean and dry environment. If the recommended storage conditions are observed the products will have a minimum shelf life of 12 months.
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001